Brushed DC Motor Standard 9700 RPM 4.5W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 9700 RPM 4.5W 12VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

16G88-211E.1

DigiKey Part Number
403-1062-ND
Manufacturer
Manufacturer Product Number
16G88-211E.1
Description
STANDARD MOTOR 9700 RPM 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 9700 RPM 4.5W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
9700 RPM
Torque - Rated (oz-in / mNm)
0.665 / 4.7
Power - Rated
4.5W
Encoder Type
-
Size / Dimension
Round - 0.629" Dia (16.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
0.394" (10.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.053 lb (24.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 572,05000 Kč2 572,05 Kč
52 363,66000 Kč11 818,30 Kč
102 279,20700 Kč22 792,07 Kč
252 172,22640 Kč54 305,66 Kč
502 094,62600 Kč104 731,30 Kč
1002 085,10140 Kč208 510,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 572,05000 Kč
Unit Price with VAT:3 112,18050 Kč