Brushed DC Motor Standard 10000 RPM 4.4W 9VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 4.4W 9VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

1111225087

DigiKey Part Number
403-1111225087-ND
Manufacturer
Manufacturer Product Number
1111225087
Description
22DCP 32P2 213P.2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.4W 9VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
10000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
0.92 / 6.45
Series
Power - Rated
4.4W
Packaging
Tray
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.079" (2.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.293" (7.45mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
9VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 315,36000 Kč1 315,36 Kč
51 208,78400 Kč6 043,92 Kč
101 165,59300 Kč11 655,93 Kč
251 110,87240 Kč27 771,81 Kč
501 071,19280 Kč53 559,64 Kč
1001 032,93120 Kč103 293,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 315,36000 Kč
Unit Price with VAT:1 591,58560 Kč