



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.127 / 0.9 | |
Power - Rated | 0.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | 0.220" (5.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.035 lb (15.88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,32000 Kč | 1 193,32 Kč |
| 5 | 1 096,72600 Kč | 5 483,63 Kč |
| 10 | 1 057,54300 Kč | 10 575,43 Kč |
| 25 | 1 007,91240 Kč | 25 197,81 Kč |
| 50 | 971,90080 Kč | 48 595,04 Kč |
| 100 | 937,18480 Kč | 93 718,48 Kč |
| Unit Price without VAT: | 1 193,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,91720 Kč |

