Banana Plug, Double, Stackable Connector Standard Banana Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Double, Stackable Connector Standard Banana Solder Black
Who is Pomona Electronics?

MDP-ST

DigiKey Part Number
501-1482-ND
Manufacturer
Manufacturer Product Number
MDP-ST
Description
CONN DBL BAN PLUG STACK SLDR BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug, Double, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Mating End Insulated
Features
Turret
Color
Black
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polypropylene (PP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč