


MDP-7 | |
|---|---|
DigiKey Part Number | 501-2249-ND |
Manufacturer | |
Manufacturer Product Number | MDP-7 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Violet |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Pomona Electronics | Insulation Non-Mating End Insulated |
Packaging Bulk | Features Set Screw, Cross Hole |
Part Status Active | Color Violet |
Type Banana Plug, Double, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |










