



ESDSET6 | |
|---|---|
DigiKey Part Number | 501-ESDSET6-ND |
Manufacturer | |
Manufacturer Product Number | ESDSET6 |
Description | ESD SAFE SCREWDRIVER SET, 6-PIEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Bit, Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Case | |
Features | Chrome Finish, ESD Safe, Soft Grips | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,69000 Kč | 1 049,69 Kč |
| Unit Price without VAT: | 1 049,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,12490 Kč |


