Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP-12-6#

DigiKey Part Number
EMP-12-6#-ND
Manufacturer
Manufacturer Product Number
EMP-12-6#
Description
TEST LEAD TIP PLG TO TIP PLG 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
12.0" (304.80mm)
Contents
1 Lead, Blue
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Current Rating (Amps)
5 A
Temperature Range
131°F (55°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24268,56458 Kč6 445,55 Kč
Unit Price without VAT:268,56458 Kč
Unit Price with VAT:324,96314 Kč
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 107
Unit Price: 247,57000 Kč
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 70
Unit Price: 247,57000 Kč
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 0
Unit Price: 186,67208 Kč