
EMMG-B-48-0# | |
|---|---|
DigiKey Part Number | EMMG-B-48-0#-ND |
Manufacturer | |
Manufacturer Product Number | EMMG-B-48-0# |
Description | TEST LEAD GATOR TO GATOR 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 48.0" (1219.20mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 247,56625 Kč | 5 941,59 Kč |
| Unit Price without VAT: | 247,56625 Kč |
|---|---|
| Unit Price with VAT: | 299,55516 Kč |




