Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMBNC-C-312#

DigiKey Part Number
EMBNC-C-312#-ND
Manufacturer
Manufacturer Product Number
EMBNC-C-312#
Description
TEST LEAD BNC TO BNC 312"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
312.0" (7924.80mm) BNC, Male Plug To BNC, Male Plug Test Lead 500VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
BNC to BNC
1st Connector
BNC, Male Plug
2nd Connector
BNC, Male Plug
Cable Length
312.0" (7924.80mm)
Wire Gauge
-
Cable Type
RG-58C/U
Voltage - Rated
500VAC
Temperature Range
176°F (80°C)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 207,93167 Kč14 495,18 Kč
Unit Price without VAT:1 207,93167 Kč
Unit Price with VAT:1 461,59732 Kč
Alternate Length
TEST LEAD BNC TO BNC 156"
In-Stock: 16
Unit Price: 957,97000 Kč