Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMAL-B-24-9#

DigiKey Part Number
EMAL-B-24-9#-ND
Manufacturer
Manufacturer Product Number
EMAL-B-24-9#
Description
TEST LEAD GATOR TO GATOR 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, White
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, White
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Voltage - Rated
150VDC
Configuration
Alligator to Alligator
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
122°F (50°C)
2nd Connector
Alligator Clip, Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24270,66417 Kč6 495,94 Kč
Unit Price without VAT:270,66417 Kč
Unit Price with VAT:327,50365 Kč
Alternate Color
TEST LEAD GATOR TO GATOR 24"
In-Stock: 84
Unit Price: 226,57000 Kč
TEST LEAD GATOR TO GATOR 24"
In-Stock: 129
Unit Price: 226,57000 Kč
TEST LEAD GATOR TO GATOR 24"
In-Stock: 0
Unit Price: 270,66417 Kč