Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM5054-120

DigiKey Part Number
EM5054-120-ND
Manufacturer
Manufacturer Product Number
EM5054-120
Description
COAX CBL BNC TRI TO BNC TRI 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax Belden 9222 120.0" (3.0m) 10.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC 2 Lug Triax to BNC 2 Lug Triax
1st Connector
Triax Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
Triax Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
Belden 9222
Overall Impedance
50 Ohms
Color
Yellow
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43 853,34250 Kč15 413,37 Kč
Unit Price without VAT:3 853,34250 Kč
Unit Price with VAT:4 662,54443 Kč