EM4702-18-2# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 511
Unit Price: 247,57000 Kč
Datasheet
18.0" (457.20mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

EM4702-18-2#

DigiKey Part Number
501-2500-ND
Manufacturer
Manufacturer Product Number
EM4702-18-2#
Description
TEST LEAD BANANA TO BANANA 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Socket (Jack), Single, Sheathed
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 511
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 447
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 72
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: