EM3782-24-7# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 102
Unit Price: 268,56000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3782-24-7#

DigiKey Part Number
501-2527-ND
Manufacturer
Manufacturer Product Number
EM3782-24-7#
Description
TEST LEAD BANANA TO GRABBER 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook
Manufacturer
Pomona Electronics
Cable Length
24.0" (609.60mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Violet
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM3782-36-7#Pomona Electronics102501-2041-ND268,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 1230
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 1146
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 150
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 200
Unit Price: 247,57000 Kč
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 37
Unit Price: 247,57000 Kč
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 102
Unit Price: 268,56000 Kč