


EM3782-24-3# | |
|---|---|
DigiKey Part Number | 501-2039-ND |
Manufacturer | |
Manufacturer Product Number | EM3782-24-3# |
Description | TEST LEAD BANANA TO GRABBER 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Orange |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 20 AWG |
Stacking Method Multi-Stacking, Front and Vertical | Voltage - Rated 300VDC |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 5A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |













