Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM2BA-120#

DigiKey Part Number
EM2BA-120#-ND
Manufacturer
Manufacturer Product Number
EM2BA-120#
Description
TEST LEAD BANANA TO BANANA 120"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
120.0" (3048.00mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 300VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Banana Plug, Double, Stackable
Cable Length
120.0" (3048.00mm)
Type
Patch Cord
Contents
1 Cable, Gray
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
300VAC
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24902,70417 Kč21 664,90 Kč
Unit Price without VAT:902,70417 Kč
Unit Price with VAT:1 092,27205 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 383
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 23
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 51
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 20
Unit Price: 734,72000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 78
Unit Price: 776,72000 Kč