48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-48-7

DigiKey Part Number
501-1731-ND
Manufacturer
Manufacturer Product Number
B-48-7
Description
TEST LEAD BANANA TO BANANA 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Violet
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 48"
In-Stock: 2223
Unit Price: 190,87000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 1782
Unit Price: 190,87000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 41
Unit Price: 190,87000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 98
Unit Price: 190,87000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 106
Unit Price: 190,87000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 83
Unit Price: 182,47000 Kč
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 105
Unit Price: 182,47000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 170
Unit Price: 182,47000 Kč
TEST LEAD BANANA TO BANANA 4"
In-Stock: 20
Unit Price: 182,47000 Kč