



73104-2 | |
|---|---|
DigiKey Part Number | 501-73104-2-ND |
Manufacturer | |
Manufacturer Product Number | 73104-2 |
Description | INSUL BNC (M) CONNCTR/50 OHM RED |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Red |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 5°C ~ 40°C |
Cable Group RG-58, 58C, 141, 141A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73104-0 | Pomona Electronics | 57 | 501-73104-0-ND | 381,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 Kč | 310,56 Kč |
| Unit Price without VAT: | 310,56000 Kč |
|---|---|
| Unit Price with VAT: | 375,77760 Kč |

