



73098-6 | |
|---|---|
DigiKey Part Number | 501-73098-6-ND |
Manufacturer | |
Manufacturer Product Number | 73098-6 |
Description | 4MM/MNT SAFE JACK/SHEATH PLG/BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, External (Nut) |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Blue |
Type Banana Jack | Contact Material Brass |
Gender Female | Base Product Number |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |



