73083-X-60 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 1 372,99000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 910,35400 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 819,81670 Kč
Datasheet
73083-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73083-X
Who is Pomona Electronics?

73083-X-60

DigiKey Part Number
73083-X-60-ND
Manufacturer
Manufacturer Product Number
73083-X-60
Description
COAX CABLE SMA TO SMA 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142B 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-142B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 1
Unit Price: 788,34000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 852,84000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price:
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: