73083-BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73083-BB
Who is Pomona Electronics?

73083-BB-60

DigiKey Part Number
73083-BB-60-ND
Manufacturer
Manufacturer Product Number
73083-BB-60
Description
COAX CABLE SMA TO SMA 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 540,75000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 582,36000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 956,87000 Kč