73064-BB-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2
Unit Price: 479,26000 Kč
Datasheet
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Who is Pomona Electronics?

73064-BB-6

DigiKey Part Number
501-2012-ND
Manufacturer
Manufacturer Product Number
73064-BB-6
Description
COAX CBL MMCX TO MMCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
65560660515305Würth Elektronik2732-14196-ND479,26000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes