MCX Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Push On
73012
73012
Who is Pomona Electronics?

73012

DigiKey Part Number
501-1274-ND
Manufacturer
Manufacturer Product Number
73012
Description
CONN MCX JACK STR 75 OHM PUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč