




73004 | |
|---|---|
DigiKey Part Number | 501-1271-ND |
Manufacturer | |
Manufacturer Product Number | 73004 |
Description | CONN MCX PLUG STR 75 OHM PUSH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Push On | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-179 | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX7-P-C-H-ST-CA3 | Samtec Inc. | 186 | SAM9693-ND | 142,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |

