SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On
Who is Pomona Electronics?

72992

DigiKey Part Number
501-1266-ND
Manufacturer
Manufacturer Product Number
72992
Description
CONN SMB JACK R/A 50 OHM PUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,66000 Kč333,66 Kč
Unit Price without VAT:333,66000 Kč
Unit Price with VAT:403,72860 Kč