SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Who is Pomona Electronics?

72984

DigiKey Part Number
501-1263-ND
Manufacturer
Manufacturer Product Number
72984
Description
CONN SMB JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč