Cable Assembly Coaxial BNC to BNC RG-58C 40.0" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 40.0" (1.0m) 3.3'
Who is Pomona Electronics?

72926-C-40

DigiKey Part Number
501-1219-ND
Manufacturer
Manufacturer Product Number
72926-C-40
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 40.0" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
40.0" (1.0m) 3.3'
Cable Type
RG-58C
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1608,73000 Kč608,73 Kč
Unit Price without VAT:608,73000 Kč
Unit Price with VAT:736,56330 Kč
Alternate Length
COAX CBL BNC TO BNC 6.6'
In-Stock: 53
Unit Price: 629,73000 Kč