


72925-0 | |
|---|---|
DigiKey Part Number | 501-1217-ND |
Manufacturer | |
Manufacturer Product Number | 72925-0 |
Description | CONN BANANA PLUG STACK MIN BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Miniature Crimp or Solder Black |
Datasheet | Datasheet |
Category | Termination Crimp or Solder |
Manufacturer Pomona Electronics | Insulation Sheathed |
Packaging 1 per Pkg | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Miniature | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |


