


72923-0 | |
|---|---|
DigiKey Part Number | 501-1213-ND |
Manufacturer | |
Manufacturer Product Number | 72923-0 |
Description | SMD TEST PROBE SPRING MNTDED TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 A Sharp Tip, Spring Mounted, 0.030" (0.76mm) Dia Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Sharp Tip, Spring Mounted, 0.030" (0.76mm) Dia | |
Connection Type | Banana, Female Socket (Jack), Mini | |
Length - Tip | 0.177" (4.50mm) | |
Length - Overall | 3.350" (85.00mm) | |
Color | Black | |
Voltage Rating | - | |
Ratings | CAT III 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 1 A | |
Material - Body | Polypropylene | |
Material - Tip | Steel | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,99000 Kč | 504,99 Kč |
| Unit Price without VAT: | 504,99000 Kč |
|---|---|
| Unit Price with VAT: | 611,03790 Kč |


