




72902-2 | |
|---|---|
DigiKey Part Number | 501-1173-ND |
Manufacturer | |
Manufacturer Product Number | 72902-2 |
Description | SMD GRABBER RED 0.032" PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Micro 0.032" (0.80mm) Pin Features Lever Style |
Datasheet | Datasheet |
Category | Features Lever Style |
Manufacturer Pomona Electronics | Length 1.693" (43.00mm) |
Series | Length - Barrel 0.512" (13.00mm) |
Packaging Bag | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Part Status Active | Termination 0.032" (0.80mm) Pin |
Type Micro | Color Red |
Hook Type Grabber, Pincer - SMD | Quantity 1 Piece |
Hook, Pincer Opening 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |













