


6727-0 | |
|---|---|
DigiKey Part Number | 501-1883-ND |
Manufacturer | |
Manufacturer Product Number | 6727-0 |
Description | TEST LEAD BANANA TO BANANA 45.7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 45.7" (1160.78mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 1000VAC (1kV) |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Single, Stackable, Sheathed |
Manufacturer Pomona Electronics | Cable Length 45.7" (1160.78mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Lead, Black |
Part Status Active | Material - Insulation Silicone |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 1000VAC (1kV) |
Configuration Banana to Banana | Ratings CAT III 1000V, IEC 1010 |
1st Connector Banana Plug, Single, Stackable, Sheathed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |


