


6576-24-0 | |
|---|---|
DigiKey Part Number | 501-2234-ND |
Manufacturer | |
Manufacturer Product Number | 6576-24-0 |
Description | TEST LEAD GATOR TO GATOR 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1000V (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Temperature Range | -13 ~ 176°F (-25 ~ 80°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,39000 Kč | 252,39 Kč |
| Unit Price without VAT: | 252,39000 Kč |
|---|---|
| Unit Price with VAT: | 305,39190 Kč |



