


6405/POM | |
|---|---|
DigiKey Part Number | 501-1477-ND |
Manufacturer | |
Manufacturer Product Number | 6405/POM |
Description | INSULATION PIERCING CLIP SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Banana, Female Socket (Jack) Features Insulation Piercing, Push Button Style |
Datasheet | Datasheet |
Category | Features Insulation Piercing, Push Button Style |
Manufacturer Pomona Electronics | Length 4.000" (101.60mm) |
Series | Termination Banana, Female Socket (Jack) |
Packaging Bulk | Color Black and Red |
Part Status Active | Quantity 1 Pair |
Hook Type Hook | For Use With/Related Products 14 ~ 22 AWG Wire |
Hook, Pincer Opening 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |










