6357-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 66
Unit Price: 1 910,61000 Kč
Datasheet

Similar


Mueller Electric Co
In Stock: 0
Unit Price: 247,78000 Kč
Datasheet

Similar


Mueller Electric Co
In Stock: 0
Unit Price: 247,78000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6357-60

DigiKey Part Number
6357-60-ND
Manufacturer
Manufacturer Product Number
6357-60
Description
TEST LEAD BANANA TO GATOR 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 150VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
10 Leads, Multiple Colors
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
18 AWG
Configuration
Banana to Alligator
Voltage - Rated
150VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6357-36Pomona Electronics66501-2090-ND1 910,61000 KčSimilar
BU-2030-A-60-0Mueller Electric Co0BU-2030-A-60-0-ND247,78000 KčSimilar
BU-2030-A-60-2Mueller Electric Co0BU-2030-A-60-2-ND247,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GATOR 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GATOR 36"
In-Stock: 66
Unit Price: 1 910,61000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price: