


| 6107 | |
|---|---|
| DigiKey Part Number | 501-1723-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6107 | 
| Description | TEST CLIP SOIC 32 (2 X 16) | 
| Customer Reference | |
| Detailed Description | SOIC, 0.30 to 0.60" Wide Test Clip 32 (2 x 16) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pomona Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | SOIC, 0.30 to 0.60" Wide | |
| Number of Positions or Pins (Grid) | 32 (2 x 16) | |
| Contact Finish | Gold | |
| Contact Material | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic