10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Who is Pomona Electronics?

5906A

DigiKey Part Number
501-2225-ND
Manufacturer
Manufacturer Product Number
5906A
Description
TEST PROBE LENTERN TIP SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.810" (122.17mm)
Manufacturer
Pomona Electronics
Color
Black and Red
Series
Ratings
CAT III 1000V
Packaging
Bulk
Quantity
1 Pair
Part Status
Active
Current Rating (Amps)
10 A
Tip Type
Lantern Tip, 0.157" (4.00mm) Dia
Material - Body
Polypropylene
Connection Type
Banana, Female Socket (Jack)
Material - Tip
Brass, Nickel Plated
Length - Tip
0.728" (18.49mm)
Includes
IC Test Tip Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-32101-0Mueller Electric Co248314-1075-ND143,00000 KčSimilar
BU-32101-2Mueller Electric Co113314-1076-ND143,00000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,74000 Kč482,74 Kč
Unit Price without VAT:482,74000 Kč
Unit Price with VAT:584,11540 Kč