


5904A/POM | |
|---|---|
DigiKey Part Number | 501-2086-ND |
Manufacturer | |
Manufacturer Product Number | 5904A/POM |
Description | DELUXE ELECTRICAL KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronic Alligator Clips, Test Clips, Test Leads, Test Probes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Electronic | |
Contents | Alligator Clips, Test Clips, Test Leads, Test Probes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 968,41000 Kč | 3 968,41 Kč |
| Unit Price without VAT: | 3 968,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 801,77610 Kč |









