




5360-2 | |
|---|---|
DigiKey Part Number | 501-2425-ND |
Manufacturer | |
Manufacturer Product Number | 5360-2 |
Description | SMD GRABBER RED 0.025" SQ PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 0.025" (0.64mm) Square Pin Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.040" (1.02mm) | |
Features | Push Button Style | |
Length | 1.730" (43.94mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,56000 Kč | 155,56 Kč |
| Unit Price without VAT: | 155,56000 Kč |
|---|---|
| Unit Price with VAT: | 188,22760 Kč |



