36.0" (914.40mm) Banana Plug, Single, Stackable To SMD Pincer Patch Cord 150VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single, Stackable To SMD Pincer Patch Cord 150VAC, DC
Who is Pomona Electronics?

5302-36-0

DigiKey Part Number
501-1168-ND
Manufacturer
Manufacturer Product Number
5302-36-0
Description
TEST LEAD BANANA TO GRABBER 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To SMD Pincer Patch Cord 150VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
SMD Pincer
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
150VAC, DC
Ratings
-
Current Rating (Amps)
500mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 1
Unit Price: 267,51000 Kč
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 584
Unit Price: 312,66000 Kč