


5295-36-2 | |
|---|---|
DigiKey Part Number | 501-2142-ND |
Manufacturer | |
Manufacturer Product Number | 5295-36-2 |
Description | TEST LEAD BANANA TO SPADE 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To Spade Terminal Patch Cord 1000VAC, DC (1kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 12 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000VAC, DC (1kV) |
Configuration Banana to Spade Terminal | Current Rating (Amps) 7A |
1st Connector Banana Plug, Single, Sheathed - Retractable | Base Product Number |
2nd Connector Spade Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,72000 Kč | 692,72 Kč |
| Unit Price without VAT: | 692,72000 Kč |
|---|---|
| Unit Price with VAT: | 838,19120 Kč |










