


5280 | |
|---|---|
DigiKey Part Number | 501-2062-ND |
Manufacturer | |
Manufacturer Product Number | 5280 |
Description | TEST CLIP PLCC 28 (4 X 7) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 28 (4 x 7) |
Datasheet | Datasheet |
Category | Type PLCC |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 28 (4 x 7) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,65000 Kč | 1 490,65 Kč |
| Unit Price without VAT: | 1 490,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,68650 Kč |

