


5279 | |
|---|---|
DigiKey Part Number | 501-2061-ND |
Manufacturer | |
Manufacturer Product Number | 5279 |
Description | TEST CLIP PLCC 20 (4 X 5) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 20 (4 x 5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,69000 Kč | 1 028,69 Kč |
| Unit Price without VAT: | 1 028,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,71490 Kč |

