5266-C-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 48
Unit Price: 252,50000 Kč
Datasheet
Cable Assembly Coaxial BNC to Cable RG-58C 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to Cable RG-58C 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

5266-C-48

DigiKey Part Number
5266-C-48-ND
Manufacturer
Manufacturer Product Number
5266-C-48
Description
COAX CBL BNC TO CABLE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable RG-58C 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to Cable
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO CABLE 12"
In-Stock: 0
Unit Price: 319,38000 Kč
COAX CBL BNC TO CABLE 5'
In-Stock: 48
Unit Price: 566,74000 Kč