Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5243-4

DigiKey Part Number
5243-4-ND
Manufacturer
Manufacturer Product Number
5243-4
Description
SMD GRABBER YLW SLD 0.090" 10PC
Customer Reference
Detailed Description
Yellow Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.040" (1.02mm)
Features
Do It Yourself (DIY), Push Button Style
Length
1.580" (40.13mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Yellow
Quantity
10 Pieces
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
SMD GRABBER BLACK SOLDER 0.090"
In-Stock: 1113
Unit Price: 86,09000 Kč
SMD GRABBER RED SOLDER 0.090"
In-Stock: 96
Unit Price: 86,09000 Kč
SMD GRABBER GRN SLD 0.090" 10PC
In-Stock: 0
Unit Price:
SMD GRABBER WHT SLD 0.090" 10PC
In-Stock: 0
Unit Price: 519,49000 Kč