
5173-2# | |
|---|---|
DigiKey Part Number | 501-5173-2#-ND |
Manufacturer | |
Manufacturer Product Number | 5173-2# |
Description | PIN TIP PLUG 20 AWG (RED) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,06416 Kč | 55 032,08 Kč |
| Unit Price without VAT: | 110,06416 Kč |
|---|---|
| Unit Price with VAT: | 133,17763 Kč |


