


5155-0 | |
|---|---|
DigiKey Part Number | 501-1939-ND |
Manufacturer | |
Manufacturer Product Number | 5155-0 |
Description | CONN STRN RELIEF FOR RG-58 141 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-58, 141 Cables |
Datasheet | Datasheet |
Category | For Use With/Related Products RG-58, 141 Cables |
Manufacturer Pomona Electronics | Body Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Features Color Coded |
Part Status Active | Color Black |
Accessory Type Strain Relief | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

