
5116 | |
|---|---|
DigiKey Part Number | 5116-ND |
Manufacturer | |
Manufacturer Product Number | 5116 |
Description | TEST CLIP DIP 16 (2 X 8) |
Customer Reference | |
Detailed Description | DIP, Standard Test Clip 16 (2 x 8) |
Datasheet | Datasheet |
Category | Type DIP, Standard |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 16 (2 x 8) |
Series | Contact Finish Gold |
Part Status Obsolete | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 923743-16 | 3M | 7 | 923743-16-ND | 853,78000 Kč | Similar |






