Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5114

DigiKey Part Number
5114-ND
Manufacturer
Manufacturer Product Number
5114
Description
TEST CLIP DIP 14 (2 X 7)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DIP, Open Back Test Clip 14 (2 x 7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, Open Back
Number of Positions or Pins (Grid)
14 (2 x 7)
Contact Finish
-
Contact Material
Nickel Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5650,72800 Kč3 253,64 Kč
Manufacturers Standard Package
Unit Price without VAT:650,72800 Kč
Unit Price with VAT:787,38088 Kč