


5018-4 | |
|---|---|
DigiKey Part Number | 501-2215-ND |
Manufacturer | |
Manufacturer Product Number | 5018-4 |
Description | CONN BIND POST HEX YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Yellow Gold |
Datasheet | Datasheet |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Yellow |
Packaging Bulk | Cross Hole Diameter 0.100" (2.54mm) |
Part Status Active | Head Size 0.480" OD (12.19mm) |
Type Standard | Material - Insulation Polyamide (PA), Nylon |
Head Style Hex | Nut Material Steel |
Termination Threaded and Turret | Voltage Rating 30VAC/60VDC |
Current Rating (Amps) 30 A | Base Product Number |
Material - Body Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7024 | Keystone Electronics | 353 | 36-7024-ND | 210,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,74000 Kč | 482,74 Kč |
| Unit Price without VAT: | 482,74000 Kč |
|---|---|
| Unit Price with VAT: | 584,11540 Kč |





