4934-2# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 147,14000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 1 734
Unit Price: 61,05000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 73
Unit Price: 989,14000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4934-2#

DigiKey Part Number
501-4934-2#-ND
Manufacturer
Manufacturer Product Number
4934-2#
Description
SHEATHED JACK 18 20 22AWG (RED)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Crimp or Solder Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Crimp or Solder
Insulation
Sheathed
Features
-
Color
Red
Wire Gauge
18-22 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500147,14034 Kč73 570,17 Kč
Unit Price without VAT:147,14034 Kč
Unit Price with VAT:178,03981 Kč