


4903 | |
|---|---|
DigiKey Part Number | 501-1566-ND |
Manufacturer | |
Manufacturer Product Number | 4903 |
Description | BOX ALUM BLUE 6"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 6.000" L x 3.000" W (152.40mm x 76.20mm) X 1.670" (42.42mm) |
Category | Height 1.670" (42.42mm) |
Mfr | Area (L x W) 18.0in² (116cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features Card Guides, EMI Shielded |
Size / Dimension 6.000" L x 3.000" W (152.40mm x 76.20mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,12000 Kč | 1 251,12 Kč |
| Unit Price without VAT: | 1 251,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,85520 Kč |



